RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 525-753
- Mfr. Part No.:
- 1.30.070.451/0500
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$160.60
(exc. GST)
$176.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $160.60 | $16.06 |
*price indicative
- RS Stock No.:
- 525-753
- Mfr. Part No.:
- 1.30.070.451/0500
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | CE, RoHS, CCC, CSA | |
| Bezel Colour | Green | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals CE, RoHS, CCC, CSA | ||
Bezel Colour Green | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a flat bezel and square collar alignable in rows, making it suitable for diverse applications like industrial robotics and electrical engineering. Its opaque bezel design is not illuminable, but it ensures durability and usability even with gloves and modular construction offers versatility. It is compatible with silver or gold switching elements.
Green bezel colour
IP65 protection
Mounting hole 16.2 mm
Collar dimension 24.95 x 24.95 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
