RAFI Push Button Switch for Use with RAFIX Switching Element

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
525-643
Mfr. Part No.:
5.46.681.022/1002
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

RAFIX Switching Element

Standards/Approvals

REACH, RoHS Compliance

Bezel Shape

Square

Bezel Colour

Transparent

COO (Country of Origin):
DE
The RAFI bezel 14 mm transparent features a transparent mushroom design. Ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 10 pieces. Minimum order quantity 50 pieces.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy