RAFI Push Button Bezel for Use with Illuminated Push Button

Subtotal (1 pack of 10 units)*

$217.67

(exc. GST)

$239.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$217.67$21.767

*price indicative

RS Stock No.:
524-965
Mfr. Part No.:
1.30.090.012/1400
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Illuminated Push Button

Standards/Approvals

RoHS, CCC, CSA, CE

Bezel Colour

Yellow

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton features a flat bezel and a round collar making it ideal for applications in vehicle construction, electrical engineering, and mechanical systems. Its illuminable transparent panels allow for customizable lettering with inserts, while its robust design ensures functionality even with gloves. A flat construction, and compatibility with silver or gold contacts, it combines durability and adaptability.

Yellow bezel colour Metallic silver collar colour

Threaded ring fixing

maximum torque of 1.2 Nm

Collar diameter 28 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy