RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 524-460
- Mfr. Part No.:
- 1.30.270.001/0707
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-460
- Mfr. Part No.:
- 1.30.270.001/0707
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | RoHS, IEC 60068-2-78, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14, REACH | |
| Bezel Shape | Round | |
| Bezel Colour | Black | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals RoHS, IEC 60068-2-78, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14, REACH | ||
Bezel Shape Round | ||
Bezel Colour Black | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton flat bezel and bezel slate grey colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbuttons with opaque and therefore non-illuminable bezels.
Pushbuttons with opaque bezels not illuminable
Low installation depth 9.2 mm PCB or 27 mm QC
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize assembly errors
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
