RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 524-447
- Mfr. Part No.:
- 1.30.270.011/0108
- Brand:
- RAFI
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$309.27
(exc. GST)
$340.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $309.27 | $30.927 |
*price indicative
- RS Stock No.:
- 524-447
- Mfr. Part No.:
- 1.30.270.011/0108
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, RoHS, REACH | |
| Bezel Shape | Round | |
| Bezel Colour | Black | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, RoHS, REACH | ||
Bezel Shape Round | ||
Bezel Colour Black | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton flat bezel and bezel black colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbuttons with opaque and therefore non-illuminable bezels.
Pushbuttons with opaque bezels not illuminable
Low installation depth 9.2 mm PCB or 27 mm QC
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize assembly errors
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
