RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 524-398
- Mfr. Part No.:
- 5.00.888.506/1300
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-398
- Mfr. Part No.:
- 5.00.888.506/1300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | RoHS Compliance, REACH | |
| Bezel Colour | Red | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals RoHS Compliance, REACH | ||
Bezel Colour Red | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI C-LAB bezel illuminated pushbutton with red colour are used for insertion into the LUMOTAST 16 pushbuttons or illuminated pushbuttons. The C-LAB bezels are fixed with the LUMOTAST 16 front rings.
Bezel shape round
RoHS compliant
REACH compliant
