Idec Legend Plate, HAAV-27
- RS Stock No.:
- 829-9258
- Distrelec Article No.:
- 301-02-599
- Mfr. Part No.:
- HAAV-27
- Brand:
- Idec
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 23 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.58 | - |
| 25 - 49 | $9.75 | 7% |
| 50 - 99 | $8.72 | 17% |
| 100 - 249 | $7.46 | 29% |
| 250 + | $6.68 | 36% |
*price indicative
- RS Stock No.:
- 829-9258
- Distrelec Article No.:
- 301-02-599
- Mfr. Part No.:
- HAAV-27
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Legend Plate | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Legend Plate | ||
- COO (Country of Origin):
- JP
Related links
- Idec Legend Plate
- Idec Push Button Socket for use with MW Series Switch, MW9Z-C1N
- Idec Mounting Adapter for use with Non-Illuminated Push Button, HW-CN
- Idec Locking Ring for use with MW Series Switch, MW9Z-LN
- Idec Push Button Adapter for use with Push-in Terminals, HW-CNP
- Idec Push Button Anti-Rotation Ring for use with Selector Switches, HW9Z-RL
- Idec Push Button Adapter for use with Push-in Terminals
- Idec Adapter Cable for use with CW TOUCHLESS SWITCH, CW9Z-CN1M
