Idec Adapter Cable for use with CW TOUCHLESS SWITCH, CW9Z-CN500
- RS Stock No.:
- 302-489
- Mfr. Part No.:
- CW9Z-CN500
- Brand:
- Idec
Subtotal (1 unit)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.12 |
*price indicative
- RS Stock No.:
- 302-489
- Mfr. Part No.:
- CW9Z-CN500
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Adapter Cable | |
| For Use With | CW TOUCHLESS SWITCH | |
| Standards/Approvals | ROHS, CULus, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Adapter Cable | ||
For Use With CW TOUCHLESS SWITCH | ||
Standards/Approvals ROHS, CULus, CE, UKCA | ||
- COO (Country of Origin):
- JP
The Idec Accessory cable for external connection with AWG22 wiring used with CW series flush silhouette touchless switches
500 mm connection cable
Related links
- Idec Adapter Cable for use with CW TOUCHLESS SWITCH, CW9Z-CN1M
- Idec Adapter Cable for use with CW TOUCHLESS SWITCH, CW9Z-CN200
- Eaton Adapter Cable, 121377 SWD4-8FRF-10
- Siemens Adapter Cable for use with Routing the Round cable into AS-i-housing, 3SU1900-0JB10-0AA0
- Siemens Adapter Cable for use with routing the Round cable into IO link housing, 3SU1900-0JD10-0AA0
- Idec Push Button Adapter for use with Push-in Terminals, HW-CNP
- Idec Push Button Adapter for use with Push-in Terminals
- Idec Mounting Adapter for use with Non-Illuminated Push Button, HW-CN
