Eaton Adapter for use with Lamp Socket, 028099 SRAL
- RS Stock No.:
- 243-925
- Mfr. Part No.:
- 028099 SRAL
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-925
- Mfr. Part No.:
- 028099 SRAL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Adapter | |
| For Use With | Lamp Socket | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Adapter | ||
For Use With Lamp Socket | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series RMQ16 screw adaptor is an essential accessory designed for lamp socket applications. Engineered to enhance compatibility, this screw adaptor facilitates seamless integration within various setups, ensuring exceptional reliability and performance. Its compact design, measuring 19 mm in length and 8 mm in width, allows for straightforward installation while maintaining robust functionality. The product is built to withstand a range of conditions, exhibiting impressive resistance to heat and other environmental factors. With detailed specifications and certifications, including compliance with international standards, this adaptor promises durability and safety for your installations. Eaton continues to innovate within the industry, ensuring that this product not only meets but exceeds user expectations for efficiency and longevity.
Compact design ensures easy installation in various configurations
Engineered for reliable performance in lamp socket applications
Exceptional resistance to environmental factors enhances longevity
Built to meet international standards for safety and performance
Designed to support a wide range of technical applications
Related links
- Eaton Adapter, 216375 M22-A-GVP
- Eaton Adapter, 266137 M22-LS
- Eaton Adapter, 216399 M22-ZA
- Eaton Adapter Cable, 121377 SWD4-8FRF-10
- Eaton Adapter for use with Device Plug, 116698 M22-SWD-SEL8-10
- Eaton Adapter for use with PKZ DIL 226161 M22-TA
- Eaton Adapter for use with M22 Series Modular Push Buttons, 216408 M22S-R30
- Lovato Adapter for use with LPC Mounting Push Button, LPXDIN
