HARTING Adapter for use with Push Button, 09454532611

Subtotal (1 unit)*

$34.47

(exc. GST)

$37.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.47

*price indicative

RS Stock No.:
188-516
Mfr. Part No.:
09454532611
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

For Use With

Push Button

Standards/Approvals

UNSPSC 4.0, UL CSA, RoHS, r, GTIN, ETIM, EN 45545, ELV

COO (Country of Origin):
DE
The HARTING Adapter Ring is categorized as an operator interface accessory, specifically designed to accommodate components with a 22.3 mm diameter. It features a mounting hole diameter of 30.5 mm, providing a reliable solution for integrating various components into compatible systems.

Fire protection on railway vehicles EN 45545-2

RoHS compliant

ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy