EAO Illuminated Push Button for Use with Series 31
- RS Stock No.:
- 690-7039
- Distrelec Article No.:
- 135-57-352
- Mfr. Part No.:
- 31-261.0252
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.72
(exc. GST)
$83.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.72 |
| 10 - 49 | $74.43 |
| 50 - 99 | $71.98 |
| 100 - 249 | $70.10 |
| 250 + | $68.59 |
*price indicative
- RS Stock No.:
- 690-7039
- Distrelec Article No.:
- 135-57-352
- Mfr. Part No.:
- 31-261.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| For Use With | Series 31 | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
For Use With Series 31 | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
EAO Illuminated Push Button Switch, 16mm Cutout Diameter, 18mm Length - 31 Series - 31-261.0252
Take charge of your equipment at the touch of a button with this EAO illuminated push button switch. Its snap-action switching element jumps into action as soon as you press it, making for speedy machine management. As it has a latching function, the device keeps your equipment on once it's activated, freeing up your hands for other tasks. The gold-plated silver contacts are highly conductive and resistant to corrosion for reliable switching. As it accommodates an LED light, this component is ready to stand out on busy control panels.
Features & Benefits
• Fits an industry-standard 16mm cutout diameter for ease of integration into an existing setup
• IP40 rating means it's finger-safe and protected against objects larger than 1mm in size
• Solder terminals for simple and secure electrical connections
• Maximum switching voltage of 250V AC for use in low-power systems
Applications
• Packing plants
• Food production
• Construction sites
How do I install this product on my panel?
You can mount this switch by inserting it through a cutout, then tightening it in place with the included fixing nut.
Related links
- EAO Illuminated Push Button for Use with Series 51 Switch
- EAO Illuminated Push Button for Use with Series 31
- EAO Illuminated Push Button
- EAO Illuminated Push Button for Use with Series 61 Switch
- EAO Illuminated Push Button for Use with Series 71 Switch
- EAO Illuminated Push Button for Use with Series 84 Switch
- EAO Modular Switch Actuator for Use with Series 31
- EAO Push Button Switch for Use with Series 31 Push Buttons
