EAO Pushbutton Actuator
- RS Stock No.:
- 281-3032
- Distrelec Article No.:
- 301-72-312
- Mfr. Part No.:
- 45-482.1810
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
$220.61
(exc. GST)
$242.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $220.61 |
| 2 - 2 | $211.79 |
| 3 - 3 | $203.65 |
| 4 - 4 | $196.09 |
| 5 + | $189.10 |
*price indicative
- RS Stock No.:
- 281-3032
- Distrelec Article No.:
- 301-72-312
- Mfr. Part No.:
- 45-482.1810
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
- COO (Country of Origin):
- CN
The EAO Push Button Actuator is design with plastic housing material. This Push Button Actuator has IP front protection ratings of IP66, IP67, IP69K.
Lens optics is opaque
Housing colour is Yellow
Lens colour is Red
Housing colour is Yellow
Lens colour is Red
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- EAO Pushbutton Actuator for Use with Push Button
- EAO Pushbutton Actuator for Use with Indicator
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
