APEM Modular Switch Body for Use with A01 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.18

(exc. GST)

$39.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$36.18
10 - 49$35.75
50 - 99$34.90
100 - 249$33.98
250 +$33.10

*price indicative

RS Stock No.:
219-5807
Mfr. Part No.:
A019405
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Type

Square Rotary Short Lever Operator

Product Type

Modular Switch Body

For Use With

A01 Series

Switch Operation

Latching

Maximum Switching Voltage

250V ac

Terminal Type

Solder Lug/Quick Connect

IP Rating

IP40, IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Actuator Type

Rectangular Push Button

Actuator Colour

Black

Mount Type

Flush

Standards/Approvals

UL 1054, CE, EN 61058-1

COO (Country of Origin):
GB

AO1 Series Switches - 16mm Operators


Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.

Panel sealing to IP65

Gold plated silver contacts

Pushbuttons illuminated with T1 ¾ midget groove filament lamp or LED

Keylocks supplied with 2 keys

Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation

For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically

Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically

Note

Single and double pole PCB socket accessories are suitable for illuminated pushbuttons only.

Approvals

BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy