Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 554-086
- Mfr. Part No.:
- 1.30.070.051/1607
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Blue | |
| Standards/Approvals | IEC 60068, DIN EN 60529, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Actuator | ||
Actuator Colour Blue | ||
Standards/Approvals IEC 60068, DIN EN 60529, RoHS | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Robust also suitable for operation with gloves
Optimal for switching large currents (max. 250 V / 6 A)
Actuators can be arranged in close rows, as wiring is required axially from behind
Degree of protection IP 65 on the front side
