Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 554-035
- Mfr. Part No.:
- 1.30.290.121/2400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton ring lighting control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.
Function momentary
Low overall height 3.45 mm
Shapely front ring made of stainless steel
Low installation depth 15.7 mm PCB or 33.3 mm QC
Special tactile feedback
Ideal for operation with gloves
Related links
- RAFI Push Button Actuator
- RAFI Pushbutton Actuator for Use with RAFIX 22
- RAFI Black Push Button Actuator
- RAFI Red Push Button Actuator
- RAFI Green Push Button Actuator
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Switch for Use with RAFIX Switching Element
