EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-099
- Mfr. Part No.:
- 704.340.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.51
(exc. GST)
$118.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.51 |
*price indicative
- RS Stock No.:
- 444-099
- Mfr. Part No.:
- 704.340.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed for precision control in various applications. With its sleek square design, it perfectly fits into modern panel layouts while offering reliability and ease of use. The front dimension of 35 mm x 35 mm ensures seamless integration, while the robust black plastic bezel enhances durability. Engineered to comply with the strictest standards for low-voltage switching devices, this actuator guarantees safe and effective operation. Additionally, its mechanical lifetime of up to 50,000 cycles provides peace of mind, making it an ideal choice for both industrial and commercial environments.
Actuator is suitable for panel mounting, facilitating straightforward installation
IP65 front-side protection ensures resilience against dust and water ingress
It operates efficiently within a broad temperature range, from -40 °C to 55 °C
The mechanical design allows for a dual-position switching with a 90° angle for enhanced operation
A lightweight design of 0.099 kg makes handling and mounting hassle-free
Features both maintained and momentary operation modes to adapt to various control needs
Complies with REACH and RoHS standards, ensuring environmental safety
Actuator supports multiple switching elements, extending functional capabilities
IP65 front-side protection ensures resilience against dust and water ingress
It operates efficiently within a broad temperature range, from -40 °C to 55 °C
The mechanical design allows for a dual-position switching with a 90° angle for enhanced operation
A lightweight design of 0.099 kg makes handling and mounting hassle-free
Features both maintained and momentary operation modes to adapt to various control needs
Complies with REACH and RoHS standards, ensuring environmental safety
Actuator supports multiple switching elements, extending functional capabilities
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
