EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-098
- Mfr. Part No.:
- 704.340.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.75
(exc. GST)
$109.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.75 |
*price indicative
- RS Stock No.:
- 444-098
- Mfr. Part No.:
- 704.340.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a robust and efficient solution for various applications, designed with precision to ensure reliability and longevity. Built with a square front dimension of 30 mm x 30 mm, it features a sleek grey plastic bezel that not only enhances its visual appeal but also ensures durability. Its raised design is ideal for panel mounting, making it versatile for different setups. Adhering to DIN EN 60947-1 standards for low-voltage switching devices, this actuator guarantees safe and efficient operation. With a mechanical lifetime of up to 50,000 cycles, its engineered for lengthy use in demanding environments. The actuator is also rated IP65 for front-side protection, making it suitable for both indoor and outdoor applications, built to withstand various ambient conditions.
Square design blends seamlessly with modern control panels
Grey plastic bezel offers both a contemporary look and durability
Panel mounting ensures easy installation across various applications
Conforms to stringent safety standards for reliable performance
Mechanical lifetime extends operational reliability over time
IP65 rating protects against dust and water ingress
Extensive temperature tolerance allows for versatile usage
Support for multiple switching elements increases functionality
Compatibility with various wiring and mounting configurations
Grey plastic bezel offers both a contemporary look and durability
Panel mounting ensures easy installation across various applications
Conforms to stringent safety standards for reliable performance
Mechanical lifetime extends operational reliability over time
IP65 rating protects against dust and water ingress
Extensive temperature tolerance allows for versatile usage
Support for multiple switching elements increases functionality
Compatibility with various wiring and mounting configurations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
