EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-092
- Mfr. Part No.:
- 704.334.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.75
(exc. GST)
$109.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.75 |
*price indicative
- RS Stock No.:
- 444-092
- Mfr. Part No.:
- 704.334.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and reliable component, perfect for panel mounting in various applications. With a compact square design measuring 30 mm x 30 mm, it seamlessly integrates into your setup, allowing for a sleek aesthetic without compromising performance. The front bezel, made from durable grey plastic, ensures long-lasting use while retaining a professional appearance. Engineered for reliability, this actuator supports multiple switching positions, offering flexibility to meet your operational needs. Whether your project demands a simple on/off function or a more complex control mechanism with three distinct positions, this product delivers with precision and ease. Its robust construction and adherence to low-voltage switching device standards make it suitable for a wide array of environments, demonstrating features designed for both functionality and safety.
Robust IP65 protection for enhanced durability
Exceptional mechanical lifetime of up to 50,000 cycles
Industry-standard compliant, ensuring reliability and safety
Temperature resilience, functioning between -40 °C to +55 °C
Lightweight design, weighing only 0.07 kg for effortless installation
Suitable for various mounting cut-outs, accommodating diverse wiring needs
Compatible with a maximum of three switching elements for versatile functionality
Exceptional mechanical lifetime of up to 50,000 cycles
Industry-standard compliant, ensuring reliability and safety
Temperature resilience, functioning between -40 °C to +55 °C
Lightweight design, weighing only 0.07 kg for effortless installation
Suitable for various mounting cut-outs, accommodating diverse wiring needs
Compatible with a maximum of three switching elements for versatile functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
