EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-089
- Mfr. Part No.:
- 704.302.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 444-089
- Mfr. Part No.:
- 704.302.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium component designed for both efficiency and aesthetic appeal, melding functional performance with a sleek, modern design. Offering a compact square form factor of 30 mm x 30 mm, it features a raised panel mount mechanism that ensures seamless integration into various applications. The actuator is constructed from durable grey plastic, providing robust support while maintaining a stylish appearance. With a levelling option and an intuitive long lever shape, it facilitates ease of operation across diverse environments. Built to endure, this actuator boasts a working temperature range of –40 °C to +55 °C and is rated IP65 for front-side protection, making it ideal for challenging conditions. Its compliance with recognised standards reinforces reliability, ensuring authority in low-voltage applications. This actuator stands as a reliable choice for professionals seeking quality.
Raised design enhances accessibility for users
Constructed from durable plastic for longevity
IP65 rating ensures protection against dust and water
Operating temperature range supports extreme conditions
Black lever offers a sleek and professional finish
Short description highlights key product attributes for quick reference
Compatible with various terminal types for flexible connectivity
Constructed from durable plastic for longevity
IP65 rating ensures protection against dust and water
Operating temperature range supports extreme conditions
Black lever offers a sleek and professional finish
Short description highlights key product attributes for quick reference
Compatible with various terminal types for flexible connectivity
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
