EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-085
- Mfr. Part No.:
- 704.260.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$42.00
(exc. GST)
$46.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.00 |
*price indicative
- RS Stock No.:
- 444-085
- Mfr. Part No.:
- 704.260.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly versatile component designed for panel mounting applications, featuring a square form factor. With its illuminated yellow lens and robust plastic construction, this actuator not only enhances visibility but also provides reliable functionality. Its raised design allows for easy activation, making it suitable for various operational environments. The combination of a grey front bezel and black housing creates a sleek aesthetic, while its compliance with industry standards ensures dependable performance. Whether used in control panels or other industrial applications, this product stands out with its efficient design and durability, ready to meet the demands of both commercial and industrial settings.
Illuminated lens enhances visibility in low-light conditions
Raised design ensures easy activation in operational settings
Durable construction ensures longevity and reliability
IP65 rating protects against dust and water ingress
Versatile mounting options accommodate various installation needs
Complies with industry standards for low-voltage switching devices
Raised design ensures easy activation in operational settings
Durable construction ensures longevity and reliability
IP65 rating protects against dust and water ingress
Versatile mounting options accommodate various installation needs
Complies with industry standards for low-voltage switching devices
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
