EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-076
- Mfr. Part No.:
- 704.259.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$40.36
(exc. GST)
$44.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.36 |
*price indicative
- RS Stock No.:
- 444-076
- Mfr. Part No.:
- 704.259.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines user interaction with its sleek design and robust construction. Featuring a square front profile with a refreshing black finish, this component is perfect for panel mounting, seamlessly combining functionality with aesthetics. The illuminated lens, encased in durable plastic, provides clear visibility while the yellow colour enhances user experience in various environments. Designed for both operational efficiency and longevity, it promises a mechanical lifetime of up to 3 million cycles, making it an ideal choice for demanding applications. Whether in industrial settings or sophisticated control panels, this actuator stands out for its reliability and ease of use, ensuring consistent performance across a temperature range of –40 °C to +55 °C. With its IP65 protection rating, it exhibits solid resistance against dust and water, further extending its versatility in various ambient conditions.
Screw terminal design ensures reliable electrical connections
LED illumination improves visibility in low-light settings
Compliance with REACH and RoHS regulations highlights environmental safety
Mechanical design allows for maintained switching action
Tight operating temperature range guarantees functionality in extreme conditions
Robust construction using plastic material ensures longevity and durability
Raised design simplifies mounting and integration into various systems
Flush lens shape adds to the modern aesthetic appeal
LED illumination improves visibility in low-light settings
Compliance with REACH and RoHS regulations highlights environmental safety
Mechanical design allows for maintained switching action
Tight operating temperature range guarantees functionality in extreme conditions
Robust construction using plastic material ensures longevity and durability
Raised design simplifies mounting and integration into various systems
Flush lens shape adds to the modern aesthetic appeal
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
