EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$164.91

(exc. GST)

$181.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.91

*price indicative

RS Stock No.:
444-038
Mfr. Part No.:
51-157.025D2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Mounting Type

Panel Mount

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator stands out with its compact square design, measuring 18 mm x 18 mm. Engineered for precision, it guarantees remarkable mechanical reliability through its snap-action switching element, catering to various operational needs. This device is not only robust but also features a remarkable electrical lifetime, ensuring longevity even in demanding environments. With an IP65 protection rating, it is well-suited for both indoor and outdoor applications, withstanding harsh conditions while providing consistent performance. Its dual contact system, featuring three normally closed and three normally open contacts, offers versatility, ensuring users can successfully tailor their operations to specific requirements. The actuator also boasts a soldering terminal for easy installation, making it a perfect choice for various panel-mounting applications.

Compact square design enhances aesthetics and installation flexibility
Robust snap-action mechanism ensures quick response and reliable operation
IP65 protection effectively safeguards against dust and water ingress
Long electrical lifetime reduces maintenance and replacement costs
Dual contact system accommodates varied operational requirements
Soldering terminal installation simplifies the connection process
Wide operating temperature range supports diverse environmental conditions
Lightweight construction aids in minimising the overall product weight
Mechanical design promotes durability and consistent performance over time

Related links