EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-030
- Mfr. Part No.:
- 51-156.0256
- Brand:
- EAO
N
Subtotal (1 unit)*
$55.41
(exc. GST)
$60.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.41 |
*price indicative
- RS Stock No.:
- 444-030
- Mfr. Part No.:
- 51-156.0256
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 24.5 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 24.5 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative control solution designed for ease of integration and reliability across various applications. Featuring a 24.5 mm round form factor, it is ideal for panel mounting, offering a robust black plastic bezel that ensures durability and aesthetic appeal in any setting. Its mushroom-head lens, coloured in blue, not only adds a distinctive look but also facilitates intuitive operation. This product excels in functionality, boasting a momentary switching action combined with a self-cleaning snap-action switching system that delivers dependable performance. Engineered to withstand demanding environments, the actuator is compliant with IP65 standards, guaranteeing protection against dust and water ingress. Suitable for diverse applications, this actuator is the perfect choice for those seeking a reliable and stylish switching solution.
Designed for easy panel mounting, enhancing installation efficiency
The robust plastic construction contributes to long-lasting performance
Mushroom-head lens promotes intuitive user interaction
Compliant with IP65 for effective protection against water and dust
Utilises a momentary action for versatile operational capabilities
Self-cleaning mechanism ensures consistent performance over time
Engineered for high mechanical endurance, suitable for frequent use
Compact design that fits seamlessly into various control systems
Supports a range of electrical characteristics for flexible application
Offers diverse approvals, ensuring compliance with international standards
The robust plastic construction contributes to long-lasting performance
Mushroom-head lens promotes intuitive user interaction
Compliant with IP65 for effective protection against water and dust
Utilises a momentary action for versatile operational capabilities
Self-cleaning mechanism ensures consistent performance over time
Engineered for high mechanical endurance, suitable for frequent use
Compact design that fits seamlessly into various control systems
Supports a range of electrical characteristics for flexible application
Offers diverse approvals, ensuring compliance with international standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
