EAO Black Push Button Actuator
- RS Stock No.:
- 444-024
- Mfr. Part No.:
- 51-155.022DF
- Brand:
- EAO
Subtotal (1 unit)*
$123.47
(exc. GST)
$135.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.47 |
*price indicative
- RS Stock No.:
- 444-024
- Mfr. Part No.:
- 51-155.022DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN EN 60512-4-4, REACH Compliant, 2014 / 30 / EU (EMC), EN / IEC 60947-5-1, CB (IEC 61058-1), DIN EN 60068-2-14, DIN EN 60068-2-27, DNV, 2014 / 35 / EU (LVD), DIN EN 60068-2-6, DIN EN 60529, UL, DIN EN 60068-2-30, RoHS Compliant, 2011 / 65 / EC (RoHS), EN IEC 60947-1, UKCA, ENEC (EN 61058-1), EN/IEC 61058-1, DIN EN 60512-4-3, CQC, CE, CSA, IEC 61058-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN EN 60512-4-4, REACH Compliant, 2014 / 30 / EU (EMC), EN / IEC 60947-5-1, CB (IEC 61058-1), DIN EN 60068-2-14, DIN EN 60068-2-27, DNV, 2014 / 35 / EU (LVD), DIN EN 60068-2-6, DIN EN 60529, UL, DIN EN 60068-2-30, RoHS Compliant, 2011 / 65 / EC (RoHS), EN IEC 60947-1, UKCA, ENEC (EN 61058-1), EN/IEC 61058-1, DIN EN 60512-4-3, CQC, CE, CSA, IEC 61058-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers unparalleled reliability and efficiency in a sleek, compact design. Engineered for optimal performance, its square front dimension of 18 mm x 18 mm is perfect for a variety of panel-mount applications. The robust construction and advanced thermal properties ensure durability in challenging environments, making it an ideal choice for both industrial and commercial uses. With a remarkable range of electrical characteristics, including a high switching voltage and a long-lasting mechanical lifetime, this actuator stands ready to deliver consistent performance. Its IP65 rating further guarantees superior protection against dust and moisture ingress, assuring users of its reliability in diverse conditions. For those seeking a dependable component that can endure the rigours of regular use without compromise, this actuator is the go-to solution for efficient control and operational excellence.
IP65 front protection ensures durability in harsh environments
Compact square shape allows for easy integration into panel designs
Snap-action switching provides quick and reliable operation
Plug-in terminal design simplifies installation and wiring
Self-cleaning mechanism enhances operational longevity
Wide operating temperature range accommodates various applications
Lightweight construction reduces overall installation load
Rated for both AC and DC voltages to suit diverse electrical systems
Gold contact material offers excellent conductivity and corrosion resistance
Mechanical lifetime of 50,000 cycles ensures long-term reliability
