EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-017
- Mfr. Part No.:
- 51-153.0252F
- Brand:
- EAO
N
Subtotal (1 unit)*
$118.09
(exc. GST)
$129.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.09 |
*price indicative
- RS Stock No.:
- 444-017
- Mfr. Part No.:
- 51-153.0252F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands as a reliable solution for panel mounting applications, featuring a sleek flush design that seamlessly integrates into diverse environments. Its illuminated lens not only enhances visibility in dim conditions but also adds a sophisticated touch to any control panel. Built with a focus on operational efficiency, this product offers a variety of switching characteristics, accommodating both momentary and snap-action responses. With its robust mechanical and electrical ratings, this actuator ensures high performance and durability, meeting the rigorous demands of industrial applications. Additionally, the actuator is engineered to withstand challenging conditions, boasting IP65 protection against dust and moisture ingress, thus ensuring longevity even in harsh environments. The thoughtfully designed soldering terminal enhances ease of installation, promoting a streamlined setup process for users.
Illuminated lens enhances visibility in low-light conditions
Flush design allows for seamless integration into various panel types
Momentary and snap-action switching options provide versatile operation
IP65 protection ensures reliability in dusty and damp environments
Built with a durable gold contact material for enhanced connectivity
Lightweight construction facilitates easy installation and manoeuvrability
Equipped with self-cleaning contacts for reduced maintenance needs
Rated for 50,000 cycles, ensuring long-lasting performance
Operates effectively in extreme temperatures, from -25 °C to +55 °C
Flush design allows for seamless integration into various panel types
Momentary and snap-action switching options provide versatile operation
IP65 protection ensures reliability in dusty and damp environments
Built with a durable gold contact material for enhanced connectivity
Lightweight construction facilitates easy installation and manoeuvrability
Equipped with self-cleaning contacts for reduced maintenance needs
Rated for 50,000 cycles, ensuring long-lasting performance
Operates effectively in extreme temperatures, from -25 °C to +55 °C
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
