EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-013
- Mfr. Part No.:
- 51-153.0222
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.59
(exc. GST)
$57.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.59 |
*price indicative
- RS Stock No.:
- 444-013
- Mfr. Part No.:
- 51-153.0222
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 24.5 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Diameter 24.5 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed for seamless panel mounting. Featuring a striking round front design with a black plastic bezel, its elegantly crafted to fit numerous applications while ensuring easy integration. Its lens features a vibrant red colour, paired with an opaque finish that conceals internal components yet maintains aesthetic appeal. The actuator's snap-action mechanism provides reliable, momentary switching, making it ideal for a variety of operational demands. With an impressive operational voltage range and the ability to withstand demanding mechanical conditions, this actuator ensures durability and longevity in performance. Coupled with IP65 front protection, it confidently navigates various environments, exhibiting resilience to moisture and dust ingress. Whether you're upgrading panels or developing new control systems, this actuator stands as a testament to quality and innovation, ensuring a robust user experience.
Actuator features a compact design that suits modern aesthetic requirements
Its momentary switch action allows for quick, responsive operations
Robust IP65 protection ensures reliability in challenging environments
The integration of a gold contact material enhances electrical performance
Designed for easy panel mounting, simplifying installation processes
This actuator supports a wide range of operating temperatures for versatility
Compliance with international standards assures product reliability and safety
Its momentary switch action allows for quick, responsive operations
Robust IP65 protection ensures reliability in challenging environments
The integration of a gold contact material enhances electrical performance
Designed for easy panel mounting, simplifying installation processes
This actuator supports a wide range of operating temperatures for versatility
Compliance with international standards assures product reliability and safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
