EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-011
- Mfr. Part No.:
- 51-152.0264
- Brand:
- EAO
N
Subtotal (1 unit)*
$58.50
(exc. GST)
$64.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.50 |
*price indicative
- RS Stock No.:
- 444-011
- Mfr. Part No.:
- 51-152.0264
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 24.5 | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 24.5 | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines functionality with its innovative design, catering to a diverse range of industrial applications. Featuring a sleek round form with a diameter of 24.5 mm, it stands out with a striking yellow lens that is non-illuminated, making it both aesthetically pleasing and highly practical. Crafted with durability in mind, the actuator boasts a robust plastic housing and is IP65 rated, ensuring reliable performance even in challenging environments. Its momentary contact switching action offers exceptional reliability, making it ideal for electronic circuits requiring low-power switching. Designed for easy panel mounting, this actuator simplifies installation while enhancing the overall user experience.
Designed for easy panel installation, ensuring a hassle-free setup process
Durable plastic construction guarantees longevity and reliable use in demanding conditions
Non-illuminated lens maintains a clean and professional appearance in various applications
IP65 rating provides excellent protection against dust and water ingress
Momentary contact action offers precise control for enhanced operational efficiency
Lightweight design facilitates straightforward integration into existing systems
Versatile terminal options allow for both soldering and plug-in connections, supporting diverse installation needs
Mechanical lifetime extends to 5 million cycles, promising long-term reliability
Operating temperature range allows for functionality in extreme conditions
Durable plastic construction guarantees longevity and reliable use in demanding conditions
Non-illuminated lens maintains a clean and professional appearance in various applications
IP65 rating provides excellent protection against dust and water ingress
Momentary contact action offers precise control for enhanced operational efficiency
Lightweight design facilitates straightforward integration into existing systems
Versatile terminal options allow for both soldering and plug-in connections, supporting diverse installation needs
Mechanical lifetime extends to 5 million cycles, promising long-term reliability
Operating temperature range allows for functionality in extreme conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
