EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-923
- Mfr. Part No.:
- 704.259.200
- Brand:
- EAO
N
Subtotal (1 unit)*
$48.15
(exc. GST)
$52.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.15 |
*price indicative
- RS Stock No.:
- 443-923
- Mfr. Part No.:
- 704.259.200
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and compact control element designed for modern panel mounting applications. Its square shape and sleek black finish give it a contemporary aesthetic, perfect for a wide range of environments. The actuator's 35 mm x 35 mm front dimensions allow for easy integration into various panel designs, while the illuminated red lens ensures visibility even in dimly lit settings. Built using durable plastic materials, this product offers both longevity and robust performance. With a maintained switching action, it is ideal for applications requiring consistent operation, including industrial and control systems. Tested to withstand extreme temperatures and equipped with an IP65 rating, the actuator is capable of performing reliably in demanding conditions, making it an excellent choice for both indoor and outdoor use.
Compact design suitable for flush mounting in control panels
Illuminated lens for enhanced visibility and user interaction
Durable construction with a robust plastic housing for longevity
Compatible with up to three switching elements for versatile applications
IP65 protection rating for resistance against dust and water ingress
Wide operating temperature range to meet demanding environmental conditions
Screw terminal for secure and easy installation in electrical setups
Complies with current safety and environmental regulations for peace of mind
Illuminated lens for enhanced visibility and user interaction
Durable construction with a robust plastic housing for longevity
Compatible with up to three switching elements for versatile applications
IP65 protection rating for resistance against dust and water ingress
Wide operating temperature range to meet demanding environmental conditions
Screw terminal for secure and easy installation in electrical setups
Complies with current safety and environmental regulations for peace of mind
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
