EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-912
- Mfr. Part No.:
- 704.210.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$25.50
(exc. GST)
$28.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.50 |
*price indicative
- RS Stock No.:
- 443-912
- Mfr. Part No.:
- 704.210.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision and durability, designed for a seamless integration into a variety of panel mounting applications. With a sleek square front dimension of 30 mm x 30 mm, it boasts a modern grey plastic bezel that effortlessly complements contemporary designs. The actuator is engineered with a momentary switching action, ensuring reliability in operational functions. Its robust construction withstands ambient conditions, rated at IP65 for front-side protection, making it suitable for demanding environments. Additionally, the actuator features a blue flush lens that adds a distinctive touch while being non-illuminated, providing clarity without distraction. Ideal for engineers and designers alike, this actuator brings together aesthetic appeal and functional efficiency.
Raised design allows for easy panel integration
Blue lens colour offers a modern aesthetic
Mechanically designed to endure a lifetime of operations
Complies with rigorous standards for low-voltage switching devices
IP65 rating ensures protection against dust and water
Operates effectively across a wide temperature range
Helps facilitate multiple switching elements with ease
Lightweight construction for versatile applications
Plastic materials ensure durability without compromising style
Blue lens colour offers a modern aesthetic
Mechanically designed to endure a lifetime of operations
Complies with rigorous standards for low-voltage switching devices
IP65 rating ensures protection against dust and water
Operates effectively across a wide temperature range
Helps facilitate multiple switching elements with ease
Lightweight construction for versatile applications
Plastic materials ensure durability without compromising style
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
