EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-910
- Mfr. Part No.:
- 704.210.508
- Brand:
- EAO
N
Subtotal (1 unit)*
$42.47
(exc. GST)
$46.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.47 |
*price indicative
- RS Stock No.:
- 443-910
- Mfr. Part No.:
- 704.210.508
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents the pinnacle of functionality and design, combining a sleek, square form with practical features suited for modern panel mounting needs. Designed for seamless installation with a flush mount, this versatile actuator is crafted with a durable plastic bezel that boasts a sophisticated silver finish, ensuring it stands out in any application. It incorporates a momentary switching action, providing an efficient solution for diverse operational requirements. The actuator's compact dimensions of 35 mm x 35 mm allow it to fit effortlessly into a variety of setups, all while maintaining an impressive operational life of up to three million cycles, assuring long-lasting reliability. With an IP65 rating for front-side protection, this actuator excels in challenging environments, making it ideal for industrial use. Whether for controlling machinery or as part of a sophisticated user interface, this actuator is engineered to deliver precision and performance.
IP65 rating ensures protection against dust and water
Compact square design suits a variety of mounting applications
Momentary switching action offers responsive control
Mechanical lifetime of up to three million operations guarantees durability
Available in an elegant silver colour for enhanced aesthetics
Operational temperature range supports extreme environmental conditions
Non-illuminated lens design reduces power consumption while maintaining functionality
Compatible with up to three switching elements for custom functionality
Compact square design suits a variety of mounting applications
Momentary switching action offers responsive control
Mechanical lifetime of up to three million operations guarantees durability
Available in an elegant silver colour for enhanced aesthetics
Operational temperature range supports extreme environmental conditions
Non-illuminated lens design reduces power consumption while maintaining functionality
Compatible with up to three switching elements for custom functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
