EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-907
- Mfr. Part No.:
- 704.210.408
- Brand:
- EAO
N
Subtotal (1 unit)*
$42.47
(exc. GST)
$46.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.47 |
*price indicative
- RS Stock No.:
- 443-907
- Mfr. Part No.:
- 704.210.408
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a robust and versatile solution for various applications, designed for seamless panel mounting. It features a sleek square front dimension of 35 mm x 35 mm, perfect for modern installations where aesthetic appeal is key. Exuding a professional appeal with its silver plastic bezel, this actuator not only stands out but is crafted for a long-lasting performance in dynamic environments. Built with high-quality materials, its flush lens shape ensures minimum protrusion while enhancing its flat profile. With an impressive operational temperature range, this product caters to extreme conditions, guaranteeing reliability whether facing frosty winters or sweltering summers. Compliance with industry standards underlines its dependability and ensures that it meets the highest operational expectations. This actuator embodies both functionality and design, making it an ideal choice for professionals and hobbyists alike who demand excellence.
Designed for flush panel mounting to integrate seamlessly into your setup
Yellow lens illumination promotes visibility without distracting glare
Crafted from durable plastic to withstand harsh environmental conditions
Complies with strict standards, ensuring safety and reliability in operation
Momentary switching action enhances user interaction and control
IP65 protection rating safeguards against dust and water ingress
Compact design allows for easy installation in restricted spaces
Three switching elements can be clipped on for greater flexibility in operations
Visual appeal benefits from the sleek square profile and modern colour scheme
Yellow lens illumination promotes visibility without distracting glare
Crafted from durable plastic to withstand harsh environmental conditions
Complies with strict standards, ensuring safety and reliability in operation
Momentary switching action enhances user interaction and control
IP65 protection rating safeguards against dust and water ingress
Compact design allows for easy installation in restricted spaces
Three switching elements can be clipped on for greater flexibility in operations
Visual appeal benefits from the sleek square profile and modern colour scheme
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
