EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-904
- Mfr. Part No.:
- 704.210.208
- Brand:
- EAO
N
Subtotal (1 unit)*
$42.47
(exc. GST)
$46.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.47 |
*price indicative
- RS Stock No.:
- 443-904
- Mfr. Part No.:
- 704.210.208
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator delivers a seamless blend of functionality and elegance. Its sleek square design, complemented by a silver bezel, allows for smooth integration into various panel layouts. The non-illuminated red lens provides a classic touch while ensuring durability through a robust plastic construction. With a mounting cut-out dimension of 30 mm x 30 mm, this product is designed for flush panel installations, making it an ideal choice for environments requiring both performance and aesthetic appeal. The actuator's sturdy build guarantees it can withstand demanding conditions, featuring an IP65 rating for enhanced protection against dust and water. This versatile component is perfect for a multitude of applications, from control panels to machinery interfaces, highlighting its adaptability and reliability. Whether you are looking to replace an existing actuator or streamline a new design, this product stands out as a top-choice solution for modern operational needs.
Square front form enhances aesthetic compatibility
Plastic construction ensures long-lasting performance
Flush design allows for seamless panel integration
Reliable switching action supports momentary operation
Robust IP65 rating protects against environmental elements
Lightweight design reduces overall installation burden
Compatible with multiple mounting types, enhancing versatility
Operates within a broad temperature range for varied environments
Plastic construction ensures long-lasting performance
Flush design allows for seamless panel integration
Reliable switching action supports momentary operation
Robust IP65 rating protects against environmental elements
Lightweight design reduces overall installation burden
Compatible with multiple mounting types, enhancing versatility
Operates within a broad temperature range for varied environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
