EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$42.47

(exc. GST)

$46.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.47

*price indicative

RS Stock No.:
443-901
Mfr. Part No.:
704.210.008
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator is engineered for precision and reliability, making it an essential component for modern system controls. With its sleek square front design, measuring 35 mm x 35 mm and a harmonious silver bezel finish, this actuator seamlessly integrates into any panel setup. Its robust plastic construction ensures durability, while the non-illuminated black lens offers a minimalist aesthetic without compromising functionality. Designed for flush mounting, it supports easy installation with a cut-out of 30 mm x 30 mm. Operating in temperatures ranging from –40 °C to +55 °C, this actuator is built to withstand challenging environments, ensuring longevity and consistent performance. Ideal for a variety of applications, it stands compliant with vital industry standards, making it a reliable choice for professionals in need of effective control solutions.

Flush mounting design provides a neat, professional appearance
Constructed from high-quality plastic for enhanced durability
IP65 rated protection ensures reliable operation in challenging conditions
Lightweight design facilitates easier handling and installation
Black lens shape is thoughtfully designed for a modern touch
Versatile compatibility allows for multiple switching elements to be clipped on
Non-illuminated lens offers a clean and unobtrusive look
Mechanical lifetime of less than 3 million cycles ensures longevity
Operating force designed for precise responsiveness
Meets stringent standards for low-voltage switching devices

Related links