EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-899
- Mfr. Part No.:
- 704.209.700
- Brand:
- EAO
N
Subtotal (1 unit)*
$33.39
(exc. GST)
$36.73
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $33.39 |
*price indicative
- RS Stock No.:
- 443-899
- Mfr. Part No.:
- 704.209.700
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution for various applications, offering unparalleled functionality in a compact design. With a front dimension of 35 mm x 35 mm and a sleek square form, it is perfectly suited for panel mounting where space is at a premium. The black plastic bezel not only adds a touch of elegance but also ensures durability, making it an ideal choice for a variety of operating environments. Designed for ease of use, the actuator features a momentary switching action and complies with stringent industry standards, guaranteeing reliability and safety. With its IP65 protection rating, it is engineered to withstand challenging conditions, such as dust and water ingress, making it suitable for a wide range of applications. Moreover, the actuators flush lens provides a seamless look, while its non-illuminated feature keeps the design uncomplicated and elegant.
Designed for efficient panel mounting
Flush lens offers a streamlined aesthetic
Robust against dust and water with IP65 rating
Compliant with industry standards for safety
Momentary switching action for precise operation
Compact dimensions cater to space-constrained installations
Constructed from durable plastic for longevity
Suitable for a wide temperature range
Accommodates multiple switching elements for versatility
Flush lens offers a streamlined aesthetic
Robust against dust and water with IP65 rating
Compliant with industry standards for safety
Momentary switching action for precise operation
Compact dimensions cater to space-constrained installations
Constructed from durable plastic for longevity
Suitable for a wide temperature range
Accommodates multiple switching elements for versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
