EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-866
- Mfr. Part No.:
- 51-136.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 443-866
- Mfr. Part No.:
- 51-136.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a sophisticated design tailored for precision applications requiring robust performance. With a compact front diameter of 18 mm, it features a round form for seamless integration into panels. Engineered for both durability and functionality, this component excels in various environments due to its IP65 front protection, ensuring optimal operation even in challenging conditions. The device combines advanced electrical characteristics, managing various voltage types and currents efficiently. It also incorporates a self-cleaning, double-break snap-action switching system, guaranteeing reliability while enhancing operational longevity. Ideal for applications across diverse industries, this actuator stands out for its mechanical resilience, ensuring both safety and dependability.
Designed for panel mounting with a raised configuration
Incorporates a soldering terminal for ease of connection
Features snap-action switching for quick response times
Offers a mechanical lifetime of 50,000 cycles, ensuring longevity
Lightweight at 0.026 kg, making it easy to handle and install
Operates effectively in extreme temperatures, from -25 °C to +55 °C
Provides enhanced shock resistance, safeguarding performance
Achieves a high protection class, ensuring reliability
Complies with major safety and environmental standards, reflecting quality
Exhibits a sleek black housing colour for a modern look
Incorporates a soldering terminal for ease of connection
Features snap-action switching for quick response times
Offers a mechanical lifetime of 50,000 cycles, ensuring longevity
Lightweight at 0.026 kg, making it easy to handle and install
Operates effectively in extreme temperatures, from -25 °C to +55 °C
Provides enhanced shock resistance, safeguarding performance
Achieves a high protection class, ensuring reliability
Complies with major safety and environmental standards, reflecting quality
Exhibits a sleek black housing colour for a modern look
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
