EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-863
- Mfr. Part No.:
- 51-135.022DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 443-863
- Mfr. Part No.:
- 51-135.022DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Actuator Diameter | 25 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Actuator Diameter 25 | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision engineering and robust design, perfect for a wide range of applications. With a front diameter of 25 mm and a round configuration, it does not just meet aesthetic appeal but also offers functionality that is second to none. The switch combines an innovative snap-action mechanism with maintained and rest positions, ensuring reliability and enhanced operational lifespan of up to 50,000 cycles. It seamlessly accommodates both panel mounting and flush designs, making it adaptable to various installations. This actuator's electrical characteristics are impressive, with multiple voltage ratings ensuring versatility in use.
Designed for quick and easy panel mounting
Equipped with IP65 protection for superior environmental resilience
Offers dual functionality with 1 NC and 1 NO contact configuration
Engineered to handle multiple switching voltages for diverse applications
Constructed using high-quality materials for enhanced durability
Features a self-cleaning, double-break switching system to reduce wear
Low operating force allows for gentle actuation without compromising performance
Complies with relevant industry standards for guaranteed safety and reliability
Lightweight design simplifies installation without sacrificing strength
Equipped with IP65 protection for superior environmental resilience
Offers dual functionality with 1 NC and 1 NO contact configuration
Engineered to handle multiple switching voltages for diverse applications
Constructed using high-quality materials for enhanced durability
Features a self-cleaning, double-break switching system to reduce wear
Low operating force allows for gentle actuation without compromising performance
Complies with relevant industry standards for guaranteed safety and reliability
Lightweight design simplifies installation without sacrificing strength
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
