EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$105.95

(exc. GST)

$116.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.95

*price indicative

RS Stock No.:
443-862
Mfr. Part No.:
51-135.022D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Actuator Diameter

18

Number of Positions

2

Mounting Type

Panel Mount

Operating Mode

Maintained

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed for both functionality and durability, making it an ideal choice for panel mounting applications. With a compact round form factor measuring 18 mm, it effortlessly blends into a variety of environments while providing a reliable performance. Engineered with advanced electrical characteristics, it supports various switching voltages, ensuring compatibility with diverse systems. The robust mechanical framework incorporates a self-cleaning snap-action switching system, which enhances both longevity and operational efficiency. Constructed for resilience, this actuator withstands demanding ambient conditions, including extreme temperatures and shock resistance, all while maintaining a secure IP65 front protection rating. Whether you require a switch for industrial machinery or consumer electronics, this actuator is poised to deliver outstanding results.

Compact round design allows for seamless integration into various applications
Self-cleaning mechanism ensures consistent performance over time
Durable construction is rated to withstand demanding environments
Designed for both normally closed and normally open contact configurations
IP65 rating provides excellent protection against dust and water ingress
Thermal ratings support reliable operation under extreme temperatures
Mechanical construction supports an impressive operational lifespan

Related links