EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-856
- Mfr. Part No.:
- 51-124.0252
- Brand:
- EAO
N
Subtotal (1 unit)*
$146.19
(exc. GST)
$160.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.19 |
*price indicative
- RS Stock No.:
- 443-856
- Mfr. Part No.:
- 51-124.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a cutting-edge tool designed for seamless integration into your panel mounting systems. Featuring a compact yet robust rectangular form factor, this actuator not only boasts a sleek black plastic bezel but also ensures exceptional visibility with its illuminating lens. Built for durability and reliability, it delivers a strong performance in various ambient conditions, making it an ideal choice for applications requiring precise control. With a long operational life, this actuator stands out with its user-friendly design, ensuring that installing and operating it is both hassle-free and efficient. Its commitment to quality is further reflected in its compliance with industry standards, which assures users of its dependable performance in demanding environments.
Illuminated lens enhances visibility in low-light conditions
Designed with a raised profile for panel mounting convenience
Self-cleaning, double-break snap action switching system ensures reliable operation
Equipped with IP65 protection, safeguarding against dust and water ingress
Engineered to withstand extreme temperatures and vibrations, ensuring durability
Features a soldering terminal for seamless electrical connections
Compact dimensions make it suitable for space-restricted applications
Gold contact material ensures optimal conductivity and reliability
Mechanical lifetime rated for 2 million cycles, providing long-lasting functionality
Designed with a raised profile for panel mounting convenience
Self-cleaning, double-break snap action switching system ensures reliable operation
Equipped with IP65 protection, safeguarding against dust and water ingress
Engineered to withstand extreme temperatures and vibrations, ensuring durability
Features a soldering terminal for seamless electrical connections
Compact dimensions make it suitable for space-restricted applications
Gold contact material ensures optimal conductivity and reliability
Mechanical lifetime rated for 2 million cycles, providing long-lasting functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
