EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-851
- Mfr. Part No.:
- 51-050.005F
- Brand:
- EAO
N
Subtotal (1 unit)*
$17.73
(exc. GST)
$19.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.73 |
*price indicative
- RS Stock No.:
- 443-851
- Mfr. Part No.:
- 51-050.005F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide reliable performance and ease of use in various applications. With a flush design and panel mounting capability, it offers an aesthetically pleasing integration into any equipment. Its robust electrical characteristics ensure dependable operation, while the mechanical strength and safety features make it an ideal choice for demanding environments.
Flush design enables seamless integration into existing setups
Panel mounting feature ensures a secure fit in various applications
Capable of handling a wide range of switching voltages and currents
High electric strength guarantees safety and reliability during operation
Soldering terminal configuration simplifies wiring and installation
Lightweight construction makes it easy to handle and install
IP65 rating provides excellent front protection against dust and water
Wide operating temperature range accommodates diverse operational contexts
Storage capabilities enhance longevity and reliability over time
Shock resistance meets stringent standards for durability in dynamic environments
Panel mounting feature ensures a secure fit in various applications
Capable of handling a wide range of switching voltages and currents
High electric strength guarantees safety and reliability during operation
Soldering terminal configuration simplifies wiring and installation
Lightweight construction makes it easy to handle and install
IP65 rating provides excellent front protection against dust and water
Wide operating temperature range accommodates diverse operational contexts
Storage capabilities enhance longevity and reliability over time
Shock resistance meets stringent standards for durability in dynamic environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
