EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-827
- Mfr. Part No.:
- 31-718.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$90.20
(exc. GST)
$99.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.20 |
*price indicative
- RS Stock No.:
- 443-827
- Mfr. Part No.:
- 31-718.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is the ideal solution for applications demanding precision and reliability. Expertly designed with a sleek black plastic front, it boasts a compact square form factor, fitted into a mounting cut-out of 16 mm for seamless integration. The actuator features an illuminated lens that enhances visibility and user interaction, while its robust construction guarantees exceptional durability. With an operational temperature range from -25 °C to +55 °C, it is well-suited for a variety of environments. The product prides itself on its mechanical resilience, promising a lifetime of 1 million cycles of operation, making it a dependable choice for diverse applications.
Illuminated lens enhances user experience in low-light environments
Compact dimensions facilitate easy installation in limited spaces
Robust performance in harsh temperatures ensures consistent operation
Mechanical durability supports a high cycle life for longevity
Self-cleaning snap-action switching system provides reliable performance
Versatile mounting type accommodates various panel configurations
IP67 rated with protective cap for effective dust and moisture resistance
Universal soldering terminal offers flexible wiring configurations
Compact dimensions facilitate easy installation in limited spaces
Robust performance in harsh temperatures ensures consistent operation
Mechanical durability supports a high cycle life for longevity
Self-cleaning snap-action switching system provides reliable performance
Versatile mounting type accommodates various panel configurations
IP67 rated with protective cap for effective dust and moisture resistance
Universal soldering terminal offers flexible wiring configurations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
