EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-825
- Mfr. Part No.:
- 704.009.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$19.96
(exc. GST)
$21.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.96 |
*price indicative
- RS Stock No.:
- 443-825
- Mfr. Part No.:
- 704.009.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision with its elegant round design, measuring 29 mm. With a striking black bezel and a durable plastic construction, it seamlessly fits into panel mounting applications while providing a robust front protection rated at IP65. The actuators momentary switching action and a mechanical lifespan of up to three million cycles ensures longevity and reliability in various operational environments. The lens, made of transparent plastic, delivers a clean aesthetic while housing a non-illuminated green indicator. This combination of functional excellence and stylish design makes it an ideal choice for demanding electronic applications.
Raised design enhances accessibility for users
Non-illuminated lens offers straightforward usability
Mechanical lifetime ensures minimal maintenance costs
Versatile mounting options facilitate easy installation
Designed to operate smoothly within a wide temperature range
Compliant with both REACH and RoHS standards for eco-friendliness
Lightweight construction reduces the impact on overall device weight
Multiple switch elements can be clipped on for added functionality
Non-illuminated lens offers straightforward usability
Mechanical lifetime ensures minimal maintenance costs
Versatile mounting options facilitate easy installation
Designed to operate smoothly within a wide temperature range
Compliant with both REACH and RoHS standards for eco-friendliness
Lightweight construction reduces the impact on overall device weight
Multiple switch elements can be clipped on for added functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
