EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-821
- Mfr. Part No.:
- 51-373.F22D
- Brand:
- EAO
N
Subtotal (1 unit)*
$145.37
(exc. GST)
$159.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.37 |
*price indicative
- RS Stock No.:
- 443-821
- Mfr. Part No.:
- 51-373.F22D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 18 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 18 | ||
- COO (Country of Origin):
- CH
The EAO actuator combines functionality with high-quality design, making it an ideal component for various applications. Featuring a front dimension of 18 mm and a sleek round form, this actuator is engineered for panel mounting, ensuring a secure fit and ease of installation. Its maintained action allows for reliable performance in demanding environments. With versatile switching capabilities, including multiple positions and actions, it meets diverse operational requirements. The actuators construction adheres to stringent standards, offering exceptional durability and reliability. Innovative features, including a plug-in terminal and self-cleaning snap-action switching system, enhance its usability and longevity, providing peace of mind for users. Whether in industrial settings or commercial applications, this actuator proves to be an indispensable tool, designed to perform seamlessly under the most challenging conditions.
Compact design allows for easy integration in tight spaces
Round front form adds a modern aesthetic to installations
Raised design enhances visibility and accessibility
Durable construction ensures reliability over time
Self-cleaning mechanism reduces maintenance needs
IP65 rating provides superior protection against dust and water
Wide operating temperature range accommodates various environments
Multiple switching actions offer flexible control options
Easy installation with plug-in terminal simplifies connections
Lightweight design aids in easy mounting and handling
Round front form adds a modern aesthetic to installations
Raised design enhances visibility and accessibility
Durable construction ensures reliability over time
Self-cleaning mechanism reduces maintenance needs
IP65 rating provides superior protection against dust and water
Wide operating temperature range accommodates various environments
Multiple switching actions offer flexible control options
Easy installation with plug-in terminal simplifies connections
Lightweight design aids in easy mounting and handling
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
