EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-819
- Mfr. Part No.:
- 51-372.F22DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$145.37
(exc. GST)
$159.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.37 |
*price indicative
- RS Stock No.:
- 443-819
- Mfr. Part No.:
- 51-372.F22DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 3 | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 3 | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies a fusion of precision engineering and robust functionality, designed specifically to meet the demands of modern applications. Constructed with a round form factor and a mounting cut-out of 25 mm, this device not only delivers exceptional performance but also ensures seamless integration into various panel environments. With its dual functionality as both normally closed and normally open, the actuator empowers users with versatile operational capabilities. Its high mechanical lifetime assures reliability, while the IP65 rating fortifies it against ingress of dust and water, making it suitable for challenging environments. User-friendly features such as a plug-in terminal facilitate easy installation, ensuring that both professionals and hobbyists can utilise this component effectively in their projects.
Designed for panel mounting with a sleek round form
Offers maintained action functionality for precise operations
Constructed with gold contact material for enhanced durability
Equipped with a self-cleaning, double-break switching system
Provides three distinct switching positions for operational flexibility
Meets stringent environmental standards with an IP65 rating
Accommodates a wide range of wire sizes for versatile wiring options
Serves a mechanical lifetime of 50,000 cycles, ensuring long-term use
Compact and lightweight, making it ideal for space-constrained applications
Offers maintained action functionality for precise operations
Constructed with gold contact material for enhanced durability
Equipped with a self-cleaning, double-break switching system
Provides three distinct switching positions for operational flexibility
Meets stringent environmental standards with an IP65 rating
Accommodates a wide range of wire sizes for versatile wiring options
Serves a mechanical lifetime of 50,000 cycles, ensuring long-term use
Compact and lightweight, making it ideal for space-constrained applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
