EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-860
- Mfr. Part No.:
- 51-377.F22DF
- Brand:
- EAO
Subtotal (1 unit)*
$145.37
(exc. GST)
$159.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.37 |
*price indicative
- RS Stock No.:
- 442-860
- Mfr. Part No.:
- 51-377.F22DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 3 | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 3 | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile component designed for seamless integration into various systems. Its round, flush design allows for easy panel mounting, making it ideal for space-constrained applications. This actuator combines advanced electrical characteristics with robust mechanical features, ensuring reliability and durability over time. With an impressive mechanical lifetime and protection rating, it is equipped to withstand challenging environments. This product reflects the perfect blend of innovation and practical engineering, making it suitable for both professional and industrial use.
Round form factor enhances aesthetic compatibility with modern panels
Flush design allows for easy installation in limited spaces
Robust protection class ensures functionality in demanding atmospheres
Significant mechanical lifetime reduces replacement frequency, saving on maintenance costs
Plug-in terminal simplifies connectivity for quick setup
Satisfies multiple safety and environmental standards for peace of mind
Self-cleaning switching system optimises performance and extends operational life
Flush design allows for easy installation in limited spaces
Robust protection class ensures functionality in demanding atmospheres
Significant mechanical lifetime reduces replacement frequency, saving on maintenance costs
Plug-in terminal simplifies connectivity for quick setup
Satisfies multiple safety and environmental standards for peace of mind
Self-cleaning switching system optimises performance and extends operational life
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
