EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$164.91

(exc. GST)

$181.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.91

*price indicative

RS Stock No.:
443-803
Mfr. Part No.:
51-357.025D2F
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Mounting Type

Panel Mount

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator stands as a robust solution designed for panel mounting applications, merging precision engineering with high durability. Encased in a stylish black housing, this device features a square front dimension of 18 mm x 18 mm, making it visually appealing yet functional. Ideal for a variety of control and switching tasks, it meets strict operational standards with its impressive life cycle of up to 50,000 operations. Furthermore, its protection rating of IP65 ensures reliability in challenging environments, safeguarding against dust and water ingress. With soldering terminal configurations tailored for flexible installations, this actuator guarantees both ease of use and adaptability, enhancing the overall user experience.

Designed for easy panel mounting, offering installation versatility
Equipped with maintained and rest-action switching options for diverse operational needs
Features high-quality gold contact materials for improved conductivity and durability
IP65 rating allows for reliable operation in both dust and moisture-laden environments
Offers a mechanical life of up to 50,000 cycles, ensuring long-term performance
Shock and vibration resistance enhances reliability in dynamic settings
Compatible with various terminal configurations, simplifying wiring processes
Complies with multiple international standards for safety and performance

Related links