EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-776
- Mfr. Part No.:
- 45-2631.2AH0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$38.09
(exc. GST)
$41.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.09 |
*price indicative
- RS Stock No.:
- 443-776
- Mfr. Part No.:
- 45-2631.2AH0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 60 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Silver | |
| Actuator Material | Metal | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 60 | ||
Mounting Type Panel Mount | ||
Actuator Colour Silver | ||
Actuator Material Metal | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a robust and versatile solution designed to meet the demands of various applications. Featuring a sleek, round front bezel crafted from high-quality metal, it combines both aesthetic appeal and durable performance. The actuator is engineered for reliability, with a momentary switching action and slow-make switching system that enhance user experience. It seamlessly integrates a vibrant green lens, illuminated for visibility even in low-light conditions. With its impressive IP66, IP67, and IP69K ratings, this actuator is suited for environments where dust and water exposure are prevalent, making it a dependable choice for panel mounting in challenging conditions. Whether you require a control switch for automation or other industrial applications, the actuator is designed to perform with exceptional longevity.
Sleek design complements modern control panels
Illuminated lens offers excellent visibility in various environments
Robust metal construction ensures long-lasting durability
Momentary switch action provides precise control
Sealed to IP66, IP67, and IP69K ratings for exceptional protection against dust and water
Suitable for a wide range of ambient conditions, ensuring reliable performance
User-friendly panel mounting simplifies installation
Illuminated lens offers excellent visibility in various environments
Robust metal construction ensures long-lasting durability
Momentary switch action provides precise control
Sealed to IP66, IP67, and IP69K ratings for exceptional protection against dust and water
Suitable for a wide range of ambient conditions, ensuring reliable performance
User-friendly panel mounting simplifies installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
