EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$38.21

(exc. GST)

$42.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.21

*price indicative

RS Stock No.:
443-771
Mfr. Part No.:
45-2631.29H0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Standards Met

RoHS Compliant

Actuator Material

Metal

Mounting Type

Panel Mount

Actuator Colour

Silver

Actuator Diameter

40

COO (Country of Origin):
CN
The EAO Actuator stands as a prominent piece of technology, designed to provide essential control and interaction in various applications. With a sleek round form and a diameter of 40 mm, it integrates seamlessly into any device or panel. The actuator features a raised design for easy access, ensuring efficient operation even in demanding environments. Building upon robustness, it has been crafted with metal materials, exhibiting a polished silver finish that enhances its aesthetic appeal. It is not merely a functional component but also an illuminated interface with a green lens, combining practicality with modern design. Its momentary switching action supports various operational needs, clearly indicating the engaged status through its light-up feature. With an impressive range of ambient conditions, this actuator assures reliable performance across diverse scenarios, making it a versatile choice for users seeking durability and efficiency.

Illuminated green lens enhances visibility in low-light environments
Raised design facilitates easy operation for users
Constructed from durable metal, ensuring longevity and resilience
Round form provides a modern aesthetic, appealing in various settings
Momentary switching action supports quick and responsive operations
IP66, IP67, and IP69K ratings guarantee excellent protection against dust and water
Wide operating temperature range allows adaptability in various climates
Compatible with panel mounting for straightforward installation

Related links