EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-736
- Mfr. Part No.:
- 14-557.02502
- Brand:
- EAO
N
Subtotal (1 unit)*
$79.72
(exc. GST)
$87.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.72 |
*price indicative
- RS Stock No.:
- 443-736
- Mfr. Part No.:
- 14-557.02502
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for superior performance in demanding environments, combining durability with ease of installation. Its robust panel mounting ensures a secure fit, while the round front form and natural anodised aluminium bezel enhance both aesthetic appeal and functional resilience. The lever's long shape, crafted from high-quality plastic in a sleek black finish, offers ergonomic operation. Engineered to meet exacting standards, this actuator showcases a comprehensive range of electrical characteristics suitable for a variety of applications. Its impressive lifetime rating of 50,000 cycles underscores its reliability, making it an indispensable component in control systems. With an IP67 rating, it stands up to environmental challenges, ensuring longevity and dependable operation in harsh conditions.
The natural aluminium bezel provides a modern aesthetic while ensuring durability
A long plastic lever design enhances user ergonomics during operation
Engineered for panel mounting, making installation straightforward and secure
Designed to withstand extreme temperatures, providing versatility in various applications
Equipped with an IP67 rating, ensuring protection against dust and water ingress
Features a self-cleaning double-break snap-action switching system for reliable operation
Constructed for a mechanical lifetime of up to 1 million cycles, showcasing exceptional durability
Capable of handling various switching voltages and currents, making it versatile for diverse settings
A long plastic lever design enhances user ergonomics during operation
Engineered for panel mounting, making installation straightforward and secure
Designed to withstand extreme temperatures, providing versatility in various applications
Equipped with an IP67 rating, ensuring protection against dust and water ingress
Features a self-cleaning double-break snap-action switching system for reliable operation
Constructed for a mechanical lifetime of up to 1 million cycles, showcasing exceptional durability
Capable of handling various switching voltages and currents, making it versatile for diverse settings
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
