EAO Black Push Button Actuator
- RS Stock No.:
- 443-734
- Mfr. Part No.:
- 14-556.02502
- Brand:
- EAO
Subtotal (1 unit)*
$68.69
(exc. GST)
$75.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.69 |
*price indicative
- RS Stock No.:
- 443-734
- Mfr. Part No.:
- 14-556.02502
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA, UL, EAC, 2011/65/EC (RoHS), EN IEC 61058-1, DIN EN 60068-2-78, CE, DIN EN 60529, CB (IEC 61058-1), ENEC (EN 61058-1), DIN IEC 60068-2-30, DNV, UKCA, 2014/35/EU (LVD), CQC, VDE | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA, UL, EAC, 2011/65/EC (RoHS), EN IEC 61058-1, DIN EN 60068-2-78, CE, DIN EN 60529, CB (IEC 61058-1), ENEC (EN 61058-1), DIN IEC 60068-2-30, DNV, UKCA, 2014/35/EU (LVD), CQC, VDE | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust device designed for both reliability and versatility in various applications. Featuring a round front form, its sleek design is complemented by an anodised aluminium bezel, providing not only aesthetic appeal but also durability. The lever, crafted from plastic, is ergonomically designed with a long shape, ensuring ease of use. Engineered for panel mounting, it supports a wide range of electrical characteristics, making it suitable for demanding environments. With a mechanical lifetime of up to one million cycles, this actuator is an outstanding choice for those seeking a long-lasting solution.
Offers a high degree of IP67 front protection for enhanced durability
Designed to handle multiple switching positions, adding versatility
Employs a self-cleaning snap-action switching system for reliable performance
Rated for significant electrical strengths, ensuring safety and reliability
Lightweight design allows for easy installation and integration
Features a mechanical actuator with a defined operating force for precision control
Durable gold contact material enhances the electrical connection
Suitable for use in a wide range of ambient conditions, from extreme temperatures to shock and vibration resistance
