EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-733
- Mfr. Part No.:
- 14-556.0220
- Brand:
- EAO
N
Subtotal (1 unit)*
$62.59
(exc. GST)
$68.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.59 |
*price indicative
- RS Stock No.:
- 443-733
- Mfr. Part No.:
- 14-556.0220
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a sublime blend of functionality and robust design, making it an essential component for various panel mounting applications. Featuring a round shape with a sleek aluminium bezel in a natural finish, this actuator is both visually appealing and durable. Its long black lever provides enhanced usability, ensuring that users can operate it with ease. With its ability to withstand harsh environmental conditions and compliant with recognised standards, this product is ideal for applications requiring reliable performance and resilience. Its electrical capabilities include a versatile range of voltage options, catering to diverse needs while ensuring safety and longevity. This actuator is not just built for performance but crafted to meet the stringent demands of modern-day applications.
Designed for seamless panel mounting in various applications
Constructed with a robust aluminium front bezel that guarantees durability
Incorporates a long lever for improved ergonomics and user comfort
Protection rating of IP67 ensures effective resistance against dust and water
Features a snap-action switching element for reliable and swift operation
Mechanical lifetime rated for over a million cycles for extended durability
Meets international safety standards, enhancing reliability and compliance
Electrical characteristics enable compatibility with a wide range of setups
Lightweight design at 0.024 kg facilitates easy installation and handling
REACH and RoHS compliant, aligning with current environmental regulations
Constructed with a robust aluminium front bezel that guarantees durability
Incorporates a long lever for improved ergonomics and user comfort
Protection rating of IP67 ensures effective resistance against dust and water
Features a snap-action switching element for reliable and swift operation
Mechanical lifetime rated for over a million cycles for extended durability
Meets international safety standards, enhancing reliability and compliance
Electrical characteristics enable compatibility with a wide range of setups
Lightweight design at 0.024 kg facilitates easy installation and handling
REACH and RoHS compliant, aligning with current environmental regulations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
